Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSI2H-3920R-1L00FE
Newark Part No.86AK3325
Product RangeCSI2H-3920 Series
Technical Datasheet
997 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.490 |
10+ | $0.490 |
25+ | $0.490 |
50+ | $0.490 |
100+ | $0.490 |
250+ | $0.490 |
500+ | $0.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI2H-3920R-1L00FE
Newark Part No.86AK3325
Product RangeCSI2H-3920 Series
Technical Datasheet
Resistance1mohm
Product RangeCSI2H-3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating8W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient-
Product Length10mm
Product Width5.2mm
Product Height0.93mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
-
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI2H-3920 Series
Power Rating
8W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.93mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability