Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSM2F-8536-L025JT2
Newark Part No.31AJ3991
Product RangeCSM2F-8536 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $51.110 |
250+ | $49.590 |
Price for:Each
Minimum: 105
Multiple: 105
$5,366.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-8536-L025JT2
Newark Part No.31AJ3991
Product RangeCSM2F-8536 Series
Technical Datasheet
Resistance25µohm
Product RangeCSM2F-8536 Series
Resistor Case / Package3314 [8536 Metric]
Power Rating50W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Product Length85mm
Temperature Coefficient± 200ppm/°C
Product Width36mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
CSM2F-8536 series current sense resistor with fully tinned terminals and resistive element terminals are typically used for battery management systems, current sensing for hybrid and electric vehicles, current sensing in bus bars, current sensing in welding equipment and frequency converters.
- Up to 50W permanent power
- High pulse power rating
- Maximum fastening torque of 10Nm
- AEC-Q200 compliant
Technical Specifications
Resistance
25µohm
Resistor Case / Package
3314 [8536 Metric]
Resistance Tolerance
± 5%
Product Length
85mm
Product Width
36mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
CSM2F-8536 Series
Power Rating
50W
Resistor Technology
Metal Strip
Temperature Coefficient
± 200ppm/°C
Product Height
3mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate