Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920K-5L00F
Newark Part No.
Re-Reel34AK1562
Cut Tape34AK1562
Product RangeCSS2H-3920 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920K-5L00F
Newark Part No.
Re-Reel34AK1562
Cut Tape34AK1562
Product RangeCSS2H-3920 Series
Technical Datasheet
Resistance5000µohm
Product RangeCSS2H-3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.92mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-3920 Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.92mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CSS2H-3920K-5L00F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate