Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCST0612-FC-R003E
Newark Part No.34AK1575
Product RangeCST0612 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,828.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCST0612-FC-R003E
Newark Part No.34AK1575
Product RangeCST0612 Series
Technical Datasheet
Resistance3mohm
Product RangeCST0612 Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length3.05mm
Product Width1.65mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
Technical Specifications
Resistance
3mohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.65mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CST0612 Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
3.05mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CST0612-FC-R003E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate