Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCVH252009-R47M
Newark Part No.24W0970
Product RangeCVH252009 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $0.248 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$744.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH252009-R47M
Newark Part No.24W0970
Product RangeCVH252009 Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.04ohm
Product RangeCVH252009 Series
Self Resonant Frequency100MHz
DC Current Rating1.8A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Product Range
CVH252009 Series
DC Current Rating
1.8A
Inductor Case Style
1008 [2520 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.9mm
DC Resistance Max
0.04ohm
Self Resonant Frequency
100MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CVH252009-R47M
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate