Print Page
4,967 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.900 |
10+ | $3.170 |
25+ | $2.850 |
50+ | $2.680 |
100+ | $2.510 |
500+ | $2.320 |
1000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVQ550K20BL1
Newark Part No.40AJ6789
Product RangeCVQ
Technical Datasheet
Voltage Rating VAC550V
Voltage Rating VDC745V
Product RangeCVQ
Clamping Voltage Vc Max1.5kV
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS12kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)560J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
550V
Product Range
CVQ
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
12kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.5kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
560J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability