Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCW252016-22NK
Newark Part No.34C8780
Product RangeCW252016 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.231 |
5000+ | $0.216 |
10000+ | $0.189 |
20000+ | $0.169 |
30000+ | $0.156 |
50000+ | $0.142 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 2000
$924.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW252016-22NK
Newark Part No.34C8780
Product RangeCW252016 Series
Technical Datasheet
Inductance22nH
DC Resistance Max100mohm
Product RangeCW252016 Series
Self Resonant Frequency2.4GHz
DC Current Rating600mA
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22nH
Product Range
CW252016 Series
DC Current Rating
600mA
Inductor Case / Package
1008 [2516 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
100mohm
Self Resonant Frequency
2.4GHz
Inductor Case Style
1008 [2516 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate