Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR221-333AE
Newark Part No.32K5616
Product RangeDR221 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1000+ | $1.210 |
2000+ | $1.100 |
4000+ | $0.988 |
6000+ | $0.952 |
10000+ | $0.932 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$1,210.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR221-333AE
Newark Part No.32K5616
Product RangeDR221 Series
Technical Datasheet
DC Current Rating200mA
Inductance33µH
Product RangeDR221 Series
Impedance1kohm
Common Mode Filter Case5mm x 3.3mm x 3.3mm
Product Length5mm
Product Width3.3mm
Product Height3.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
200mA
Product Range
DR221 Series
Common Mode Filter Case
5mm x 3.3mm x 3.3mm
Product Width
3.3mm
Qualification
-
Inductance
33µH
Impedance
1kohm
Product Length
5mm
Product Height
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DR221-333AE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate