Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR331-474BE
Newark Part No.75K7454
Product RangeDR331 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.694 |
| 3000+ | $0.682 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,041.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-474BE
Newark Part No.75K7454
Product RangeDR331 Series
Technical Datasheet
DC Current Rating500mA
Inductance470µH
Product RangeDR331 Series
Impedance-
Common Mode Filter Case7.3mm x 5.4mm x 4.7mm
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
DR331 Series
Common Mode Filter Case
7.3mm x 5.4mm x 4.7mm
Product Width
5.4mm
Qualification
-
Inductance
470µH
Impedance
-
Product Length
7.3mm
Product Height
4.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for DR331-474BE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate