Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR334A-105BE
Newark Part No.91AH7049
Product RangeDR334A Series
Technical Datasheet
1,120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.760 |
| 25+ | $1.640 |
| 50+ | $1.480 |
| 100+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR334A-105BE
Newark Part No.91AH7049
Product RangeDR334A Series
Technical Datasheet
DC Current Rating500mA
Inductance1000µH
Product RangeDR334A Series
Impedance2.8Gohm
Common Mode Filter Case6mm x 5.8mm x 3.6mm
Inductor Case / Package-
Product Length6mm
Product Width5.8mm
Product Height3.6mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
DR334A Series
Common Mode Filter Case
6mm x 5.8mm x 3.6mm
Product Length
6mm
Product Height
3.6mm
SVHC
No SVHC (25-Jun-2025)
Inductance
1000µH
Impedance
2.8Gohm
Inductor Case / Package
-
Product Width
5.8mm
Qualification
AEC-Q200
Alternatives for DR334A-105BE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability