Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR334A-474BE
Newark Part No.14AJ4007
Product RangeDR334A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.060 |
| 2000+ | $0.969 |
| 4000+ | $0.884 |
| 6000+ | $0.858 |
| 10000+ | $0.841 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR334A-474BE
Newark Part No.14AJ4007
Product RangeDR334A Series
Technical Datasheet
DC Current Rating500mA
Inductance470µH
Product RangeDR334A Series
Impedance-
Common Mode Filter Case6mm x 5.8mm x 3.6mm
Product Length6mm
Product Width5.8mm
Product Height3.6mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
DR334A Series
Common Mode Filter Case
6mm x 5.8mm x 3.6mm
Product Width
5.8mm
Qualification
AEC-Q200
Inductance
470µH
Impedance
-
Product Length
6mm
Product Height
3.6mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for DR334A-474BE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate