Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR334A-475BE
Newark Part No.
Full Reel14AJ4008
Re-Reel91AH7053
Cut Tape91AH7053
Product RangeDR334A Series
Your Part Number
791 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.420 |
| 25+ | $1.260 |
| 50+ | $1.230 |
| 100+ | $1.200 |
| 250+ | $1.130 |
| 500+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.180 |
| 2000+ | $1.090 |
| 4000+ | $0.990 |
| 6000+ | $0.961 |
| 10000+ | $0.943 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR334A-475BE
Newark Part No.
Full Reel14AJ4008
Re-Reel91AH7053
Cut Tape91AH7053
Product RangeDR334A Series
Technical Datasheet
DC Current Rating200mA
Inductance4700µH
DC Resistance Max0.7ohm
Product RangeDR334A Series
Impedance6Gohm
Common Mode Filter Case6mm x 5.8mm x 3.6mm
Inductor Case / Package-
Product Length6mm
Product Width5.8mm
Product Height3.6mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
0.7ohm
Impedance
6Gohm
Inductor Case / Package
-
Product Width
5.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
4700µH
Product Range
DR334A Series
Common Mode Filter Case
6mm x 5.8mm x 3.6mm
Product Length
6mm
Product Height
3.6mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for DR334A-475BE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
