Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoISOM5-175-R-L2
Newark Part No.62AJ3679
Product RangeIsoMOV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 400
$16,600.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoISOM5-175-R-L2
Newark Part No.62AJ3679
Product RangeIsoMOV Series
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeIsoMOV Series
Clamping Voltage Vc Max470V
Varistor Case StyleDisc 17mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS5kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
175V
Product Range
IsoMOV Series
Varistor Case Style
Disc 17mm
Peak Surge Current @ 8/20µS
5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
470V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ISOM5-175-R-L2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate