Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF030-2
Newark Part No.02J2717
Product RangeMF-MSMF Series
Technical Datasheet
11,848 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.464 |
25+ | $0.464 |
50+ | $0.428 |
100+ | $0.428 |
250+ | $0.428 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF030-2
Newark Part No.02J2717
Product RangeMF-MSMF Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangeMF-MSMF Series
Voltage Rating30VDC
Holding Current300mA
Trip Current600mA
Time to Trip0.1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MF-MSMF030-2 is a PTC Resettable Fuse compliant with AEC-Q200 Rev-C- stress test qualification for passive components. This MF-MSMF series fuse is 100% electrically compatible with all previous generations of 1812 SMT devices. It is compatible with solder reflow profiles.
- Halogen-free
Applications
Automotive, Computers & Computer Peripherals
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
MF-MSMF Series
Holding Current
300mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Voltage Rating
30VDC
Trip Current
600mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for MF-MSMF030-2
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability