Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF110-2
Newark Part No.02J2721
Product RangeMF-MSMF Series
Technical Datasheet
554 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.295 |
25+ | $0.295 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF110-2
Newark Part No.02J2721
Product RangeMF-MSMF Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangeMF-MSMF Series
Voltage Rating6VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Alternatives for MF-MSMF110-2
3 Products Found
Product Overview
Applications
Automotive
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
MF-MSMF Series
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Voltage Rating
6VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability