Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-RM025/240-0
Newark Part No.52W9036
Product RangeMF-RM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
2500+ | $0.534 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,602.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RM025/240-0
Newark Part No.52W9036
Product RangeMF-RM Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating240VAC
Product RangeMF-RM Series
Holding Current250mA
Trip Current560mA
Time to Trip18.5s
Fuse ShapeRectangular
Current Rating Max3.5A
Lead Spacing5.1mm
Diameter-
Length10mm
Thickness3.8mm
Height20mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
MF-RM Series
Trip Current
560mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10mm
Height
20mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
240VAC
Holding Current
250mA
Time to Trip
18.5s
Current Rating Max
3.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate