Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-SMDF200-2
Newark Part No.32AK7860
Product RangeMF-SMDF Series
Your Part Number
Technical Datasheet
3,800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.759 |
| 25+ | $0.587 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SMDF200-2
Newark Part No.32AK7860
Product RangeMF-SMDF Series
Technical Datasheet
PPTC Case Style2018 (5045 Metric)
Product RangeMF-SMDF Series
Voltage Rating10V
Holding Current2A
Trip Current4A
Time to Trip2.4s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Voltage Rating
10V
Trip Current
4A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-SMDF Series
Holding Current
2A
Time to Trip
2.4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MF-SMDF200-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability