Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDB12-H4301-103BF
Newark Part No.60H8526
Product RangePDB12 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB12-H4301-103BF
Newark Part No.60H8526
Product RangePDB12 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating80mW
Resistance Tolerance± 20%
Product RangePDB12 Series
Potentiometer MountingPanel Mount
Shaft Diameter4.5mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length30mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length34.6mm
Product Width12.4mm
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
30mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
34.6mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
80mW
Product Range
PDB12 Series
Shaft Diameter
4.5mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
12.4mm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate