Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDC010-FD15A03S
Newark Part No.86AK0370
Product RangePDC-FD Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDC010-FD15A03S
Newark Part No.86AK0370
Product RangePDC-FD Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating3A
Frequency Range500kHz
Power Rating10W
Isolation Voltage1.5kV
Primary Voltages18V to 72V
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangePDC-FD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
500kHz
Isolation Voltage
1.5kV
Secondary Voltages
3.3V
Product Range
PDC-FD Series
Current Rating
3A
Power Rating
10W
Primary Voltages
18V to 72V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PDC010-FD15A03S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate