Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDC020-FD15A12S
Newark Part No.86AK0371
Product RangePDC-FD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5200
Multiple: 400
$34,164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDC020-FD15A12S
Newark Part No.86AK0371
Product RangePDC-FD Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.7A
Frequency Range250kHz
Power Rating20W
Isolation Voltage1.5kV
Primary Voltages36V to 57V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangePDC-FD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
PDC-FD Series
Current Rating
1.7A
Power Rating
20W
Primary Voltages
36V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PDC020-FD15A12S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate