Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF-NT5-60
Newark Part No.48AK3839
Product RangePF-N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
100+ | $32.110 |
250+ | $31.330 |
Price for:Each
Minimum: 100
Multiple: 10
$3,211.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-NT5-60
Newark Part No.48AK3839
Product RangePF-N Series
Technical Datasheet
Product RangePF-N Series
Fuse Current60A
Voltage Rating VAC170V
Voltage Rating VDC-
Fuse Size Metric14.6mm x 32.15mm
Fuse Size Imperial0.57" x 1.26"
Blow CharacteristicFast Acting
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PF-N Series
Voltage Rating VAC
170V
Fuse Size Metric
14.6mm x 32.15mm
Blow Characteristic
Fast Acting
Fuse Current
60A
Voltage Rating VDC
-
Fuse Size Imperial
0.57" x 1.26"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate