Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF-NT5-80
Newark Part No.48AK3840
Product RangePF-N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $35.240 |
| 250+ | $34.410 |
Price for:Each
Minimum: 100
Multiple: 10
$3,524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-NT5-80
Newark Part No.48AK3840
Product RangePF-N Series
Technical Datasheet
Product RangePF-N Series
Fuse Current80A
Voltage Rating VAC170V
Voltage Rating VDC-
Fuse Size Metric14.6mm x 32.15mm
Fuse Size Imperial0.57" x 1.26"
Blow CharacteristicFast Acting
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PF-N Series
Voltage Rating VAC
170V
Fuse Size Metric
14.6mm x 32.15mm
Blow Characteristic
Fast Acting
Fuse Current
80A
Voltage Rating VDC
-
Fuse Size Imperial
0.57" x 1.26"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate