Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTJ902-130S-104B2
Newark Part No.76R7302
Product RangePTJ90 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.380 |
| 2500+ | $5.010 |
Price for:Each
Minimum: 1000
Multiple: 500
$5,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTJ902-130S-104B2
Newark Part No.76R7302
Product RangePTJ90 Series
Technical Datasheet
Track Resistance100kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTJ90 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeScrewdriver Slot
Shaft Length30mm
Temperature Coefficient-
Potentiometer TypeDual Concentric
Resistor TechnologyCarbon Film
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length55.8mm
Product Width9.5mm
Product Height11.35mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCLead
Technical Specifications
Track Resistance
100kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
30mm
Potentiometer Type
Dual Concentric
Potentiometer Terminals
PC Pin
Product Length
55.8mm
Product Height
11.35mm
Operating Temperature Max
55°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTJ90 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Carbon Film
Resistor Case / Package
-
Product Width
9.5mm
Operating Temperature Min
-10°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate