Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR163S-25-R500FE
Newark Part No.76T0607
Product RangePWR163 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1000+ | $3.010 |
2500+ | $2.810 |
Price for:Each
Minimum: 1000
Multiple: 500
$3,010.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR163S-25-R500FE
Newark Part No.76T0607
Product RangePWR163 Series
Technical Datasheet
Resistance500mohm
Product RangePWR163 Series
Resistor Case / PackageTO-252 (DPAK)
Power Rating25W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length8.13mm
Product Width7.24mm
Product Height2.79mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500mohm
Resistor Case / Package
TO-252 (DPAK)
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
7.24mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR163 Series
Power Rating
25W
Resistor Technology
Thick Film
Product Length
8.13mm
Product Height
2.79mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PWR163S-25-R500FE
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate