Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB9012-123KL
Newark Part No.32M9851
Product RangeRLB9012 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price | 
|---|---|
| 1000+ | $0.558 | 
| 2500+ | $0.520 | 
Price for:Each
Minimum: 1000
Multiple: 200
$558.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-123KL
Newark Part No.32M9851
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance12mH
Inductor ConstructionUnshielded
RMS Current (Irms)150mA
Saturation Current (Isat)-
DC Resistance Max34.7ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
12mH
RMS Current (Irms)
150mA
DC Resistance Max
34.7ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate