Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSA2-3000-CLT-STD
Newark Part No.85W2650
Product RangeSA2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $2.260 |
| 8000+ | $2.110 |
| 12000+ | $2.040 |
| 20000+ | $2.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 1000
$13,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSA2-3000-CLT-STD
Newark Part No.85W2650
Product RangeSA2 Series
Technical Datasheet
Product RangeSA2 Series
DC Breakover Voltage3kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage4.5kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SA2 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
4.5kV
DC Breakover Voltage
3kV
Impulse Discharge Current
5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SA2-3000-CLT-STD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate