Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP015F-2
Newark Part No.32AK7868
Product RangeSinglFuse SF-0603FP-F Series
Technical Datasheet
15,912 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.294 |
25+ | $0.294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP015F-2
Newark Part No.32AK7868
Product RangeSinglFuse SF-0603FP-F Series
Technical Datasheet
Fuse Current150mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603FP-F Series
Breaking Capacity Current AC13A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
150mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
13A
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
SinglFuse SF-0603FP-F Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for SF-0603FP015F-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability