Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-0603HI450M-2
Newark Part No.
Full Reel67AC6726
Re-Reel59AC7255
Cut Tape59AC7255
Product RangeSinglFuse SF-0603HIxxxM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.070 | $10.70 |
| Total Price | $10.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.070 |
| 25+ | $0.991 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.702 |
| 6000+ | $0.682 |
| 10000+ | $0.669 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603HI450M-2
Newark Part No.
Full Reel67AC6726
Re-Reel59AC7255
Cut Tape59AC7255
Product RangeSinglFuse SF-0603HIxxxM
Technical Datasheet
Fuse Current4.5A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603HIxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
4.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
32V
Product Range
SinglFuse SF-0603HIxxxM
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for SF-0603HI450M-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
