Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206F125-2
Newark Part No.14P7174
Product RangeSinglFuse SF-1206F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.526 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206F125-2
Newark Part No.14P7174
Product RangeSinglFuse SF-1206F Series
Technical Datasheet
Fuse Current1.25A
Voltage Rating VAC-
Voltage Rating VDC63V
Blow CharacteristicFast Acting
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206F Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
1.25A
Voltage Rating VDC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VAC
-
Blow Characteristic
Fast Acting
Product Range
SinglFuse SF-1206F Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for SF-1206F125-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate