Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206SA400W-2
Newark Part No.32AK7909
Product RangeSinglFuse SF-1206SA-W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 3500
$4,620.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206SA400W-2
Newark Part No.32AK7909
Product RangeSinglFuse SF-1206SA-W Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SA-W Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
65V
Product Range
SinglFuse SF-1206SA-W Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for SF-1206SA400W-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate