Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-2410F1200T-2
Newark Part No.26AH0071
Product RangeSinglFuse SF-2410F-T
Technical Datasheet
290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410F1200T-2
Newark Part No.26AH0071
Product RangeSinglFuse SF-2410F-T
Technical Datasheet
Fuse Current12A
Blow CharacteristicFast Acting
Voltage Rating VAC86V
Voltage Rating VDC86V
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410F-T
Breaking Capacity Current AC200A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2025)
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
86V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
200A
SVHC
Lead (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
86V
Product Range
SinglFuse SF-2410F-T
Breaking Capacity Current DC
300A
Technical Docs (1)
Alternatives for SF-2410F1200T-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability