Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-SM150/33-2
Newark Part No.
Full Reel87W6093
Cut Tape60H8382
Product RangeMF-SM Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.669 | $0.182 |
| 25+ | $0.631 | $0.182 |
| 50+ | $0.595 | $0.182 |
| 100+ | $0.559 | $0.182 |
| 250+ | $0.527 | $0.182 |
| 500+ | $0.494 | $0.182 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.381 |
| 6000+ | $0.365 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SM150/33-2
Newark Part No.
Full Reel87W6093
Cut Tape60H8382
Product RangeMF-SM Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style3425 (8763 Metric)
Product RangeMF-SM Series
Voltage Rating33V
Holding Current1.5A
Trip Current3A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for MF-SM150/33-2
5 Products Found
Product Overview
The MF-SM150/33-2 is a 1.5A surface mount PTC Resettable Fuse with tin-plated brass terminals. The fuse is used almost anywhere there is a low voltage power supply and a load to be protected. This MF-SM series is ideal for computers and peripherals, general electronics and automotive applications.
- Surface mount over-current device
- Fully compatible with current industry standards
- Patents pending
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Computers & Computer Peripherals, Consumer Electronics
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-SM Series
Holding Current
1.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
33V
Trip Current
3A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability