Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM75057PEL
Newark Part No.38X6259
Product RangeSM750 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.380 |
| 4000+ | $2.140 |
| 6000+ | $2.060 |
| 10000+ | $1.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 3600
Multiple: 600
$8,568.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM75057PEL
Newark Part No.38X6259
Product RangeSM750 Series
Technical Datasheet
Turns Ratio1:2
Isolation Voltage-
Insertion Loss-
DC Resistance1.6ohm
Current Rating-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSM750 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:2
Insertion Loss
-
Current Rating
-
Operating Temperature Min
-40°C
Product Range
SM750 Series
Isolation Voltage
-
DC Resistance
1.6ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SM75057PEL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate