Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSMBJ18CA.
Newark Part No.30AC0285
Product RangeSMBJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.142 |
12000+ | $0.137 |
18000+ | $0.128 |
30000+ | $0.128 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$426.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMBJ18CA.
Newark Part No.30AC0285
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max29.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage23.3V
Peak Pulse Power Dissipation600W
Qualification-
SVHCLead
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
18V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
600W
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
29.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
23.3V
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate