Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSMCJ30A.
Newark Part No.30AC0323
Product RangeSMCJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.334 |
5000+ | $0.326 |
10000+ | $0.302 |
20000+ | $0.283 |
30000+ | $0.265 |
50000+ | $0.253 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,002.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMCJ30A.
Newark Part No.30AC0323
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage38.3V
Peak Pulse Power Dissipation1.5kW
Qualification-
SVHCLead
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
30V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
1.5kW
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
48.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
38.3V
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate