Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0504-351Y
Newark Part No.44AC1956
Product RangeSRF0504 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $0.858 |
2000+ | $0.849 |
4000+ | $0.839 |
6000+ | $0.829 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$858.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-351Y
Newark Part No.44AC1956
Product RangeSRF0504 Series
Technical Datasheet
DC Current Rating2A
Inductance1.1µH
Product RangeSRF0504 Series
Impedance350ohm
Common Mode Filter Case5mm x 4.8mm x 4.8mm
Product Length5mm
Product Width4.8mm
Product Height4.8mm
Qualification-
Technical Specifications
DC Current Rating
2A
Product Range
SRF0504 Series
Common Mode Filter Case
5mm x 4.8mm x 4.8mm
Product Width
4.8mm
Qualification
-
Inductance
1.1µH
Impedance
350ohm
Product Length
5mm
Product Height
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRF0504-351Y
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate