Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905-471Y
Newark Part No.
Re-Reel47Y7195
Cut Tape47Y7195
Product RangeSRF0905 Series
Your Part Number
Technical Datasheet
948 In Stock
Need more?
487 Delivery in 1-3 Business Days(US stock)
461 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.580 |
| 25+ | $1.410 |
| 50+ | $1.340 |
| 100+ | $1.270 |
| 250+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-471Y
Newark Part No.
Re-Reel47Y7195
Cut Tape47Y7195
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating1.1A
Inductance470µH
Product RangeSRF0905 Series
Impedance1kohm
Inductor Case / Package-
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1.1A
Product Range
SRF0905 Series
Inductor Case / Package
-
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
470µH
Impedance
1kohm
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
6mm
Qualification
-
Technical Docs (3)
Alternatives for SRF0905-471Y
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate