Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905-472Y
Newark Part No.44AC1958
Product RangeSRF0905 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1000+ | $0.761 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$761.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-472Y
Newark Part No.44AC1958
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating400mA
Inductance4.7mH
Product RangeSRF0905 Series
Impedance4kohm
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
400mA
Product Range
SRF0905 Series
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
6mm
Qualification
-
Inductance
4.7mH
Impedance
4kohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SRF0905-472Y
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate