Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-251Y
Newark Part No.41Y0219
Product RangeSRF0905A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.957 |
| 4000+ | $0.859 |
| 6000+ | $0.829 |
| 10000+ | $0.811 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$1,914.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-251Y
Newark Part No.41Y0219
Product RangeSRF0905A Series
Technical Datasheet
DC Current Rating1.2A
Inductance250µH
Product RangeSRF0905A Series
Impedance600ohm
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1.2A
Product Range
SRF0905A Series
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
6mm
Qualification
AEC-Q200
Inductance
250µH
Impedance
600ohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRF0905A-251Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate