Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-500Y
Newark Part No.41Y0223
Product RangeSRF0905A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
2000+ | $0.957 |
4000+ | $0.859 |
6000+ | $0.829 |
10000+ | $0.811 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$1,914.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-500Y
Newark Part No.41Y0223
Product RangeSRF0905A Series
Technical Datasheet
DC Current Rating800mA
Inductance50µH
Product RangeSRF0905A Series
Impedance1.5kohm
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
800mA
Product Range
SRF0905A Series
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
6mm
Qualification
AEC-Q200
Inductance
50µH
Impedance
1.5kohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SRF0905A-500Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate