Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF3216-261Y
Newark Part No.14P7235
Product RangeSRF3216 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.499 |
| 5000+ | $0.490 |
| 10000+ | $0.455 |
| 20000+ | $0.427 |
| 30000+ | $0.401 |
| 50000+ | $0.385 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$998.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216-261Y
Newark Part No.14P7235
Product RangeSRF3216 Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeSRF3216 Series
Impedance260ohm
Common Mode Filter Case3.2mm x 1.6mm x 2mm
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
300mA
Product Range
SRF3216 Series
Common Mode Filter Case
3.2mm x 1.6mm x 2mm
Product Width
1.6mm
Qualification
-
Inductance
-
Impedance
260ohm
Product Length
3.2mm
Product Height
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRF3216-261Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate