Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF4530A-101Y
Newark Part No.52AC7353
Product RangeSRF4530A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1000+ | $0.466 |
2500+ | $0.426 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$466.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4530A-101Y
Newark Part No.52AC7353
Product RangeSRF4530A Series
Technical Datasheet
DC Current Rating200mA
Inductance100µH
Product RangeSRF4530A Series
Impedance7.5kohm
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Product Length4.5mm
Product Width3.2mm
Product Height3mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
200mA
Product Range
SRF4530A Series
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
100µH
Impedance
7.5kohm
Product Length
4.5mm
Product Height
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRF4530A-101Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate