Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2009T-2R2M
Newark Part No.33AK4352
Product RangeSRN2009T Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2009T-2R2M
Newark Part No.33AK4352
Product RangeSRN2009T Series
Inductance2.2µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeSRN2009T Series
Inductor Case / Package0806 [2016 Metric]
Power Inductor Case2mm x 1.6mm x 0.95mm
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.95mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN2009T Series
Power Inductor Case
2mm x 1.6mm x 0.95mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
900mA
Saturation Current (Isat)
900mA
Inductor Case / Package
0806 [2016 Metric]
DC Resistance Max
0.16ohm
Product Length
2mm
Product Height
0.95mm
Alternatives for SRN2009T-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate