SMD Power Inductors :

16,958 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
RoHS Phthalates Compliant
75R0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.943
25+$0.831
100+$0.730
250+$0.609
500+$0.513
More Pricing...
100µH
720mA
Unshielded
-
-
-
1.1A
MCSDC0805 Series
-
-
8mm x 7.8mm x 5.3mm
-
450mohm
± 10%
8mm
-
7.8mm
5.3mm
-
-
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.080
25+$2.980
100+$2.490
250+$2.310
500+$1.960
More Pricing...
10µH
4.3A
Shielded
-
-
-
5A
WE-PD Series
-
-
10mm x 10mm x 5mm
-
27mohm
± 20%
10mm
-
10mm
5mm
-
-
08P2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.070
25+$2.970
100+$2.470
250+$2.300
500+$1.950
More Pricing...
68µH
1.91A
Shielded
-
-
-
2.19A
WE-PD Series
-
-
12mm x 12mm x 6mm
-
0.12ohm
± 20%
12mm
-
12mm
6mm
-
-
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.810
25+$3.580
100+$3.100
250+$2.830
500+$2.410
More Pricing...
15µH
5A
Shielded
-
-
-
6A
WE-PD Series
-
-
12mm x 12mm x 8mm
-
27mohm
± 20%
12mm
-
12mm
8mm
-
-
73T9660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.861
25+$0.725
100+$0.612
250+$0.570
500+$0.559
More Pricing...
2.2µH
6.3A
Shielded
-
-
-
7.4A
SRN8040 Series
-
-
8mm x 8mm x 4mm
-
0.013ohm
± 30%
8mm
-
8mm
4mm
-
-
75X1136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.860
25+$1.790
100+$1.720
250+$1.590
500+$1.480
More Pricing...
22µH
1.5A
Semishielded
-
-
-
1.7A
WE-LQS Series
-
-
5mm x 5mm x 4mm
-
0.129ohm
± 20%
5mm
-
5mm
4mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.870
25+$1.860
100+$1.630
250+$1.580
500+$1.520
More Pricing...
10µH
600mA
Shielded
-
-
-
1.35A
WE-MAPI Series
-
-
1008 [2520 Metric]
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
82Y7778

RoHS

Each
1+$2.980
25+$2.930
100+$2.630
250+$2.540
500+$2.440
More Pricing...
2.2µH
4.7A
Shielded
-
-
-
6.2A
WE-MAPI Series
-
-
4.1mm x 4.1mm x 2.1mm
-
0.035ohm
± 20%
4.1mm
-
4.1mm
2.1mm
-
-
08AH2191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.368
25+$0.307
100+$0.260
250+$0.244
500+$0.230
More Pricing...
10µH
2.8A
Shielded
-
-
-
3.6A
NRS Series
-
-
6mm x 6mm x 4.5mm
-
0.0598ohm
± 20%
6mm
-
6mm
4.5mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.620
25+$3.250
100+$2.940
250+$2.880
500+$2.830
More Pricing...
220µH
440mA
Shielded
-
-
-
540mA
WE-PD Series
-
-
7.3mm x 7.3mm x 4.5mm
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.420
25+$3.210
100+$2.740
250+$2.700
500+$2.640
More Pricing...
47µH
1.03A
Shielded
-
-
-
1.1A
WE-PD Series
-
-
7.3mm x 7.3mm x 4.5mm
-
0.26ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
80AH9784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.612
25+$0.513
100+$0.435
250+$0.433
500+$0.392
More Pricing...
10µH
3.2A
Semishielded
-
-
-
3.6A
MPL-SE Series
-
-
4.9mm x 4.9mm x 4mm
-
0.064ohm
± 20%
4.9mm
-
4.9mm
4mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
25+$0.153
100+$0.145
250+$0.129
500+$0.126
More Pricing...
10µH
300mA
Shielded
-
-
-
60mA
MLZ Series
-
-
1.6mm x 0.8mm x 0.8mm
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
70K9561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.380
100+$1.170
250+$1.110
500+$1.050
More Pricing...
10µH
3A
Shielded
-
-
-
7A
IHLP-2525CZ-01 Series
-
-
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.570
25+$2.490
100+$2.270
250+$2.140
500+$2.070
More Pricing...
33µH
3.2A
Shielded
-
-
-
3.6A
WE-PD Series
-
-
12mm x 12mm x 8mm
-
0.064ohm
± 20%
12mm
-
12mm
8mm
-
-
08P2770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.080
25+$3.750
100+$3.370
250+$2.810
500+$2.630
More Pricing...
100µH
2.5A
Shielded
-
-
-
3.1A
WE-PD Series
-
-
12mm x 12mm x 10mm
-
110mohm
± 20%
12mm
-
12mm
10mm
-
-
46T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.291
25+$0.241
100+$0.203
250+$0.193
500+$0.183
More Pricing...
2.2µH
2.2A
Shielded
-
-
-
3A
NRS Series
-
-
4mm x 4mm x 1.8mm
-
42mohm
± 20%
4mm
-
4mm
1.8mm
-
-
54W0056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.518
25+$0.430
100+$0.353
250+$0.332
500+$0.311
More Pricing...
15µH
1A
Semishielded
-
-
-
1.1A
SRN4018 Series
-
-
4mm x 4mm x 1.8mm
-
0.264ohm
± 20%
4mm
-
4mm
1.8mm
-
-
08P2634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.660
25+$3.520
100+$3.030
250+$2.920
500+$2.600
More Pricing...
10µH
1A
Shielded
-
-
-
450mA
WE-PD3 Series
-
-
6.6mm x 4.45mm x 2.92mm
-
0.075ohm
± 20%
6.6mm
-
4.45mm
2.92mm
-
-
64T2390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.572
25+$0.487
100+$0.412
250+$0.403
500+$0.395
More Pricing...
68µH
900mA
Semishielded
-
-
-
1A
SRN6045 Series
-
-
6mm x 6mm x 4.5mm
-
0.351ohm
± 20%
6mm
-
6mm
4.5mm
-
-
61J8164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.613
25+$0.514
100+$0.435
250+$0.427
500+$0.419
More Pricing...
220µH
350mA
Unshielded
-
-
-
440mA
SDR0604 Series
-
-
5.8mm x 5.8mm x 4.8mm
-
1.57ohm
± 10%
5.8mm
-
5.8mm
4.8mm
-
-
77R1974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$1.380
100+$1.170
250+$1.110
500+$1.050
More Pricing...
2.2µH
6.75A
Shielded
-
-
-
5.5A
IHLP-2020CZ-11 Series
-
-
5.49mm x 5.18mm x 3mm
2020 [5050 Metric]
25mohm
± 20%
5.49mm
-
5.18mm
3mm
-
-
54W0033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.999
25+$0.844
100+$0.712
250+$0.698
500+$0.684
More Pricing...
220µH
1A
Semishielded
-
-
-
1.2A
SRN1060 Series
-
-
10mm x 9.8mm x 6mm
-
0.46ohm
± 20%
10mm
-
9.8mm
6mm
-
-
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
25+$1.290
100+$1.180
250+$1.050
500+$0.933
More Pricing...
100µH
3A
Unshielded
-
-
-
-
MCPD Series
-
-
18.54mm x 15.24mm x 7.11mm
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
88T7000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.920
25+$1.870
100+$1.590
250+$1.430
500+$1.140
More Pricing...
6.8µH
1.3A
Shielded
-
-
-
1.25A
WE-TPC Series
-
-
4.8mm x 4.8mm x 2.8mm
-
90mohm
± 30%
4.8mm
-
4.8mm
2.8mm
-
-
1-25 of 16958 items
of 679 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK