Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-470MP
Newark Part No.49AM4772
Product RangeSRN5040TA-P Series
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.922 |
| 25+ | $0.850 |
| 50+ | $0.762 |
| 100+ | $0.687 |
| 250+ | $0.603 |
| 500+ | $0.527 |
| 1000+ | $0.435 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-470MP
Newark Part No.49AM4772
Product RangeSRN5040TA-P Series
Inductance47µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Product RangeSRN5040TA-P Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max270ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN5040TA-P Series
DC Resistance Max
270ohm
Product Length
4.95mm
Product Height
3.9mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.1A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability