Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-150M
Newark Part No.29AK8114
Product RangeSRP1038WA Series
Your Part Number
Technical Datasheet
496 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.920 |
| 25+ | $2.670 |
| 50+ | $2.420 |
| 100+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-150M
Newark Part No.29AK8114
Product RangeSRP1038WA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeSRP1038WA Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP1038WA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.4A
Saturation Current (Isat)
7A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
0.045ohm
Product Length
11mm
Product Height
3.8mm
Alternatives for SRP1038WA-150M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability