Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3220A-R68M
Newark Part No.48AM5197
Product RangeSRP3220A Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 10+ | $0.775 |
| 25+ | $0.736 |
| 50+ | $0.696 |
| 100+ | $0.657 |
| 250+ | $0.644 |
| 500+ | $0.631 |
| 1000+ | $0.556 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3220A-R68M
Newark Part No.48AM5197
Product RangeSRP3220A Series
Inductance680nH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRP3220A Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP3220A Series
DC Resistance Max
0.016ohm
Product Length
3.2mm
Product Height
1.8mm
RMS Current (Irms)
7A
Saturation Current (Isat)
8A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
