Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10000+ | $0.733 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 2500
$7,330.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTISP61089MDR-S
Newark Part No.23T3703
Technical Datasheet
Peak Repetitive Off State Voltage-170V
Gate Trigger Current Max5mA
Average On State Current-5µA
On State RMS Current-
Thyristor Case StyleSOIC
No. of Pins8Pins
Peak Non Repetitive Surge Current-
Holding Current Max-150mA
Gate Trigger Voltage Max2.5V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
-170V
Average On State Current
-5µA
Thyristor Case Style
SOIC
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
2.5V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
5mA
On State RMS Current
-
No. of Pins
8Pins
Holding Current Max
-150mA
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for TISP61089MDR-S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate