Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.087 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 1000
$435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoWS1M1500J
Newark Part No.41Y0371
Product RangeWS Series
Technical Datasheet
Resistance150ohm
Product RangeWS Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Surge
Product Diameter4.5mm
Product Length9.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
150ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Surge
Product Length
9.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Product Diameter
4.5mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate