New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      312-12-TW

                      Plastic Enclosure, IP65, NEMA 4, Handheld, Polycarbonate, 47.5 mm, 120 mm, 165 mm, IP65

                      BOX ENCLOSURES 312-12-TW
                      BOX ENCLOSURES 312-12-TW
                      BOX ENCLOSURES 312-12-TW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOX ENCLOSURES
                      Manufacturer Part No312-12-TW
                      Newark Part No.27K6217
                      Product Range300 Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Product Information

                      ManufacturerBOX ENCLOSURES
                      Manufacturer Part No312-12-TW
                      Newark Part No.27K6217
                      Product Range300 Series
                      Enclosure TypeHandheld
                      Enclosure MaterialPolycarbonate
                      External Height - Metric47.5mm
                      External Width - Metric120mm
                      External Depth - Metric165mm
                      IP RatingIP65
                      Body ColorWhite
                      NEMA RatingNEMA 4
                      External Height - Imperial1.87"
                      External Width - Imperial4.72"
                      External Depth - Imperial6.49"
                      Product Range300 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Enclosure Type

                      Handheld

                      External Height - Metric

                      47.5mm

                      External Depth - Metric

                      165mm

                      Body Color

                      White

                      External Height - Imperial

                      1.87"

                      External Depth - Imperial

                      6.49"

                      SVHC

                      No SVHC (17-Jan-2023)

                      Enclosure Material

                      Polycarbonate

                      External Width - Metric

                      120mm

                      IP Rating

                      IP65

                      NEMA Rating

                      NEMA 4

                      External Width - Imperial

                      4.72"

                      Product Range

                      300 Series

                      Technical Docs (1)

                      Drawing EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.